Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft RJ45 Adapter, Cat5e, Shielded

RS Stock No.: 768-4425Brand: SwitchcraftManufacturers Part No.: EHRJ45P5ES
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Type

Adapter

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

Shielded

Length

26mm

Width

31mm

Depth

30mm

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

You may be interested in
Stock information temporarily unavailable.

AED 71.00

AED 71.00 Each (ex VAT)

AED 74.55

AED 74.55 Each (inc. VAT)

Switchcraft RJ45 Adapter, Cat5e, Shielded

AED 71.00

AED 71.00 Each (ex VAT)

AED 74.55

AED 74.55 Each (inc. VAT)

Switchcraft RJ45 Adapter, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 71.00
10 - 49AED 60.45
50 - 99AED 49.65
100 - 249AED 46.70
250+AED 46.25
You may be interested in

Technical Document

Specifications

Type

Adapter

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

Shielded

Length

26mm

Width

31mm

Depth

30mm

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

You may be interested in