Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
13.0A
Body Orientation
Straight
Series
EN3
Voltage Rating
250.0 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Country of Origin
United States
Product details
Panel mount
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
AED 58.28
AED 58.28 Each (ex VAT)
AED 61.19
AED 61.19 Each (inc. VAT)
1
AED 58.28
AED 58.28 Each (ex VAT)
AED 61.19
AED 61.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 58.28 |
10 - 24 | AED 55.44 |
25+ | AED 52.40 |
Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
13.0A
Body Orientation
Straight
Series
EN3
Voltage Rating
250.0 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Country of Origin
United States
Product details
Panel mount
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.