Technical Document
Specifications
Brand
SwitchcraftDC Power Connector Type
DC Plug
Inner Diameter
2.0mm
Current Rating
5.0A
Body Orientation
Straight
Length
45.7mm
Mounting Type
Cable Mount
Contact Plating
Tin
Contact Material
Brass
Series
S7
Country of Origin
United States
Product details
Switchcraft Chassis Mount Power Jack Sockets
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters
Features and Benefits
• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm
AED 63.95
AED 63.95 Each (ex VAT)
AED 67.15
AED 67.15 Each (inc. VAT)
1
AED 63.95
AED 63.95 Each (ex VAT)
AED 67.15
AED 67.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftDC Power Connector Type
DC Plug
Inner Diameter
2.0mm
Current Rating
5.0A
Body Orientation
Straight
Length
45.7mm
Mounting Type
Cable Mount
Contact Plating
Tin
Contact Material
Brass
Series
S7
Country of Origin
United States
Product details
Switchcraft Chassis Mount Power Jack Sockets
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters
Features and Benefits
• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm