Switchcraft AV Adapter, Male XLR to Male XLR

Technical Document
Specifications
Brand
SwitchcraftConverts From Gender
Male
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
XLR
Type
Audio
End 1
Male XLR (1)
End 2
Male XLR (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
Polymer
Body Orientation
Straight
Country of Origin
Mexico
Product details
XLR/Jack Adaptors
In-line and jack adaptors for use with X series or plastic XLR connectors. The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual requirements. Both X-3F and X-3M are supplied straight wired, i.e. Pin 1 to Pin 1, etc.
AED 176.95
AED 176.95 Each (ex VAT)
AED 185.80
AED 185.80 Each (inc. VAT)
1
AED 176.95
AED 176.95 Each (ex VAT)
AED 185.80
AED 185.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftConverts From Gender
Male
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
XLR
Type
Audio
End 1
Male XLR (1)
End 2
Male XLR (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
Polymer
Body Orientation
Straight
Country of Origin
Mexico
Product details
XLR/Jack Adaptors
In-line and jack adaptors for use with X series or plastic XLR connectors. The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual requirements. Both X-3F and X-3M are supplied straight wired, i.e. Pin 1 to Pin 1, etc.