Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Syfer Technology, E01, EMI Filter, 25 V dc, 300mA, 0603 (1608M), SMD, 1.6 x 0.8 x 0.5mm

RS Stock No.: 773-8610Brand: Syfer TechnologyManufacturers Part No.: 0603J0250391MCTE01
brand-logo
View all in Signal Filters

Technical Document

Specifications

Series

E01

Maximum Current Rating

300mA

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.5mm

Depth

0.8mm

Height

0.5mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Syfer SMT Three Terminal MLCC EMI Filters

Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications

Stock information temporarily unavailable.

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

Syfer Technology, E01, EMI Filter, 25 V dc, 300mA, 0603 (1608M), SMD, 1.6 x 0.8 x 0.5mm
Select packaging type

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

Syfer Technology, E01, EMI Filter, 25 V dc, 300mA, 0603 (1608M), SMD, 1.6 x 0.8 x 0.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.835AED 28.35
100 - 240AED 2.73AED 27.30
250 - 490AED 2.625AED 26.25
500 - 990AED 2.572AED 25.72
1000+AED 2.52AED 25.20

Technical Document

Specifications

Series

E01

Maximum Current Rating

300mA

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.5mm

Depth

0.8mm

Height

0.5mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Syfer SMT Three Terminal MLCC EMI Filters

Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications