Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Syfer Technology 27nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

RS Stock No.: 773-9815Brand: Syfer TechnologyManufacturers Part No.: 1812YA250273JXT
brand-logo

Technical Document

Specifications

Capacitance

27nF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

Non Safety Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer 250Vac non safety Flexicap

Provides a solution for use at up to 250Vac 60Hz continuous use and provides for non safety-critical applications

AC rated Multilayer Ceramic

Stock information temporarily unavailable.

AED 62.90

AED 31.448 Each (In a Pack of 2) (ex VAT)

AED 66.04

AED 33.02 Each (In a Pack of 2) (inc. VAT)

Syfer Technology 27nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

AED 62.90

AED 31.448 Each (In a Pack of 2) (ex VAT)

AED 66.04

AED 33.02 Each (In a Pack of 2) (inc. VAT)

Syfer Technology 27nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

27nF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

Non Safety Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer 250Vac non safety Flexicap

Provides a solution for use at up to 250Vac 60Hz continuous use and provides for non safety-critical applications

AC rated Multilayer Ceramic