Technical Document
Specifications
Brand
SylvaniaLamp Base
E40
Wattage
80 W
Series
T
Lamp Type
LED
Lamp Shape
Cluster
Colour Tone
Cool White
Voltage Rating
230 V
Luminosity
10500 lm
Length
195 mm
Diameter
195mm
Life Hours
50000h
Viewing Angle
360°
Current Rating
124 A
Country of Origin
China
AED 886.70
AED 886.70 Each (ex VAT)
AED 931.04
AED 931.04 Each (inc. VAT)
1
AED 886.70
AED 886.70 Each (ex VAT)
AED 931.04
AED 931.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaLamp Base
E40
Wattage
80 W
Series
T
Lamp Type
LED
Lamp Shape
Cluster
Colour Tone
Cool White
Voltage Rating
230 V
Luminosity
10500 lm
Length
195 mm
Diameter
195mm
Life Hours
50000h
Viewing Angle
360°
Current Rating
124 A
Country of Origin
China