Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66, START SURFACE

RS Stock No.: 194-4697Brand: SylvaniaManufacturers Part No.: 49290
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

12 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Light Output Colour

Warm White

Series

START SURFACE

Depth

90 mm

Diameter

300mm

IP Rating

IP66

Case Material

Polycarbonate

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +45°C

Standards Met

CE

Current Rating

350 (Drive) mA, 5.6 (Inrush) A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66, START SURFACE

P.O.A.

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66, START SURFACE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

12 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Light Output Colour

Warm White

Series

START SURFACE

Depth

90 mm

Diameter

300mm

IP Rating

IP66

Case Material

Polycarbonate

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +45°C

Standards Met

CE

Current Rating

350 (Drive) mA, 5.6 (Inrush) A

Country of Origin

China