Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, IP66, START SURFACE

RS Stock No.: 194-4698Brand: SylvaniaManufacturers Part No.: 49291
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

12 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Diffuser Type

Opal

Series

START SURFACE

Depth

90 mm

IP Rating

IP66

Diameter

300mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Current Rating

350 (Drive) mA, 5.6 (Inrush) A

Standards Met

CE

Operating Temperature Range

-20 → +45°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, IP66, START SURFACE

P.O.A.

Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, IP66, START SURFACE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

12 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Diffuser Type

Opal

Series

START SURFACE

Depth

90 mm

IP Rating

IP66

Diameter

300mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Current Rating

350 (Drive) mA, 5.6 (Inrush) A

Standards Met

CE

Operating Temperature Range

-20 → +45°C

Country of Origin

China