System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 6 x 12mm
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
AED 445.25
AED 445.25 1 Bag of 100 (ex VAT)
AED 467.51
AED 467.51 1 Bag of 100 (inc. VAT)
1
AED 445.25
AED 445.25 1 Bag of 100 (ex VAT)
AED 467.51
AED 467.51 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 445.25 |
5 - 9 | AED 423.10 |
10 - 29 | AED 400.58 |
30+ | AED 374.12 |
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567