System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 8 x 19mm
Technical Document
Specifications
Brand
System ZeroLength
19mm
Thread Size
No. 8
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
AED 202.76
AED 202.76 1 Bag of 100 (ex VAT)
AED 212.90
AED 212.90 1 Bag of 100 (inc. VAT)
1
AED 202.76
AED 202.76 1 Bag of 100 (ex VAT)
AED 212.90
AED 212.90 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 202.76 |
5 - 9 | AED 192.52 |
10 - 29 | AED 182.49 |
30+ | AED 172.83 |
Technical Document
Specifications
Brand
System ZeroLength
19mm
Thread Size
No. 8
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners