Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 8 x 25mm

RS Stock No.: 300-7650Brand: System ZeroManufacturers Part No.: SZS08G-S
View all in Security Screws

Technical Document

Specifications

Length

25mm

Thread Size

No. 8

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Japan

Product details

Self-tapping screws: Stainless Steel

System Zero® Tamperproof Screws

Tamperproof self-tapping screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Standards

BS type 394S17, EN. 4567

Stock information temporarily unavailable.

AED 384.88

AED 384.88 1 Bag of 100 (ex VAT)

AED 404.12

AED 404.12 1 Bag of 100 (inc. VAT)

System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 8 x 25mm

AED 384.88

AED 384.88 1 Bag of 100 (ex VAT)

AED 404.12

AED 404.12 1 Bag of 100 (inc. VAT)

System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 8 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 384.88
5 - 9AED 365.66
10 - 29AED 346.45
30+AED 323.35

Technical Document

Specifications

Length

25mm

Thread Size

No. 8

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Japan

Product details

Self-tapping screws: Stainless Steel

System Zero® Tamperproof Screws

Tamperproof self-tapping screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Standards

BS type 394S17, EN. 4567