Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
35mm
Overall Height
25mm
Material
Silicone Gel
Metalwork
Stainless Steel
Type
Male to Male
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Silicone Low Frequency Male/Male Mounts
AED 206.96
AED 206.96 Each (ex VAT)
AED 217.31
AED 217.31 Each (inc. VAT)
1
AED 206.96
AED 206.96 Each (ex VAT)
AED 217.31
AED 217.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 206.96 |
5 - 9 | AED 196.56 |
10 - 24 | AED 190.36 |
25+ | AED 186.27 |
Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
35mm
Overall Height
25mm
Material
Silicone Gel
Metalwork
Stainless Steel
Type
Male to Male
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.