Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Taiwan Semi 1000V 1A, Diode, 2-Pin DO-41 1N4007

RS Stock No.: 652-7286Brand: Taiwan SemiconductorManufacturers Part No.: 1N4007
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.216Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

Taiwan Semi 1000V 1A, Diode, 2-Pin DO-41 1N4007
Select packaging type

P.O.A.

Each (In a Pack of 500) (ex VAT)

Taiwan Semi 1000V 1A, Diode, 2-Pin DO-41 1N4007
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.216Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.216Each (In a Pack of 200) (ex VAT)