Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 169-9298Brand: Taiwan SemiconductorManufacturers Part No.: BZV55C5V1 L1
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.6 (Dia.) x 3.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor

Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: Mini-MELF (JEDEC DO-213AC)

Zener Diodes, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 643.75

AED 0.258 Each (On a Reel of 2500) (ex VAT)

AED 675.94

AED 0.271 Each (On a Reel of 2500) (inc. VAT)

Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

AED 643.75

AED 0.258 Each (On a Reel of 2500) (ex VAT)

AED 675.94

AED 0.271 Each (On a Reel of 2500) (inc. VAT)

Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.6 (Dia.) x 3.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor

Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: Mini-MELF (JEDEC DO-213AC)

Zener Diodes, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in