Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
950mV
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.42mm
Dimensions
2.42 x 7.11 x 6.22mm
Product details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
AED 89.25
AED 1.785 Each (In a Pack of 50) (ex VAT)
AED 93.71
AED 1.874 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 89.25
AED 1.785 Each (In a Pack of 50) (ex VAT)
AED 93.71
AED 1.874 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.785 | AED 89.25 |
250 - 950 | AED 1.732 | AED 86.62 |
1000 - 2450 | AED 1.68 | AED 84.00 |
2500+ | AED 1.68 | AED 84.00 |
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
950mV
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.42mm
Dimensions
2.42 x 7.11 x 6.22mm
Product details