Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiwan Semi 1000V 1.5A, Rectifier Diode, 2-Pin Sub SMA S1ML R2

RS Stock No.: 652-5808Brand: Taiwan SemiconductorManufacturers Part No.: S1ML R2
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

Sub SMA

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Product details

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 46.35

AED 0.464 Each (In a Pack of 100) (ex VAT)

AED 48.67

AED 0.487 Each (In a Pack of 100) (inc. VAT)

Taiwan Semi 1000V 1.5A, Rectifier Diode, 2-Pin Sub SMA S1ML R2
Select packaging type

AED 46.35

AED 0.464 Each (In a Pack of 100) (ex VAT)

AED 48.67

AED 0.487 Each (In a Pack of 100) (inc. VAT)

Taiwan Semi 1000V 1.5A, Rectifier Diode, 2-Pin Sub SMA S1ML R2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.464AED 46.35
500 - 900AED 0.412AED 41.20
1000 - 1900AED 0.412AED 41.20
2000 - 4900AED 0.412AED 41.20
5000+AED 0.412AED 41.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

Sub SMA

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Product details

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more