Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiwan Semi TLD8S28AH, Triple-Element Uni-Directional TVS Diode, 6600W, 22-Pin DO-218AB

RS Stock No.: 216-9623PBrand: Taiwan SemiconductorManufacturers Part No.: TLD8S28AH
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-218AB

Pin Count

22

Peak Pulse Power Dissipation

6600W

Number of Elements per Chip

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Taiwan Semi TLD8S28AH, Triple-Element Uni-Directional TVS Diode, 6600W, 22-Pin DO-218AB
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Taiwan Semi TLD8S28AH, Triple-Element Uni-Directional TVS Diode, 6600W, 22-Pin DO-218AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-218AB

Pin Count

22

Peak Pulse Power Dissipation

6600W

Number of Elements per Chip

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more