Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiwan Semiconductor TSC742CZ COG NPN Transistor, 5 A, 420 V, 3-Pin TO-220

RS Stock No.: 900-9031Brand: Taiwan SemiconductorManufacturers Part No.: TSC742CZ COG
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

420 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Collector Base Voltage

1050 V

Maximum Emitter Base Voltage

15 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.55 x 4.65 x 16.07mm

Country of Origin

Taiwan, Province Of China

Product details

High Voltage NPN Transistors, Taiwan Semiconductor

Bipolar Transistors, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Taiwan Semiconductor TSC742CZ COG NPN Transistor, 5 A, 420 V, 3-Pin TO-220

P.O.A.

Each (In a Tube of 50) (ex VAT)

Taiwan Semiconductor TSC742CZ COG NPN Transistor, 5 A, 420 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

420 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Collector Base Voltage

1050 V

Maximum Emitter Base Voltage

15 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.55 x 4.65 x 16.07mm

Country of Origin

Taiwan, Province Of China

Product details

High Voltage NPN Transistors, Taiwan Semiconductor

Bipolar Transistors, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more