Taiwan Semiconductor Bridge Rectifier, 1.5A, 200V, 4-Pin

RS Stock No.: 652-7624Brand: Taiwan SemiconductorManufacturers Part No.: W02 B0
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

RB 15

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

9.1 x 9.1 x 4mm

Length

9.1mm

Height

4mm

Width

9.1mm

Product details

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
AED 2.205Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 1.5A, 200V, 4-Pin

P.O.A.

Each (In a Pack of 100) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 1.5A, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
AED 2.205Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

RB 15

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

9.1 x 9.1 x 4mm

Length

9.1mm

Height

4mm

Width

9.1mm

Product details

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
AED 2.205Each (In a Pack of 5) (ex VAT)