Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 2A Idc

RS Stock No.: 755-6973PBrand: Taiyo YudenManufacturers Part No.: NRS4018T4R7MDGJ
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

4.7 μH

Maximum dc Current

2A

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Philippines

Product details

NRS Series Magnetically Shielded Wire Wound Chokes

A small and low profile wound chip inductor suitable for high current
A simple and origional magnetic shield structure also helps protect against dropping impact damage
They are suitable for use in DC/DC convertors of portable equipment

Taiyo Yuden Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 2A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 2A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

4.7 μH

Maximum dc Current

2A

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Philippines

Product details

NRS Series Magnetically Shielded Wire Wound Chokes

A small and low profile wound chip inductor suitable for high current
A simple and origional magnetic shield structure also helps protect against dropping impact damage
They are suitable for use in DC/DC convertors of portable equipment

Taiyo Yuden Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more