Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Takachi Electric Industrial Hex POM Spacer DS3-8 8mm

RS Stock No.: 500-5066Brand: Takachi Electric IndustrialManufacturers Part No.: DS3-8
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

8mm

Material

POM

For Screw Size

M3

Body Shape

Hex

Finish

Plain

Hex Size Across Flat

5.5mm

Country of Origin

Japan

Product details

Hex Duracon Spacer

Spacers for boards

Stock information temporarily unavailable.

AED 22.31

AED 22.31 1 Bag of 20 (ex VAT)

AED 23.43

AED 23.43 1 Bag of 20 (inc. VAT)

Takachi Electric Industrial Hex POM Spacer DS3-8 8mm

AED 22.31

AED 22.31 1 Bag of 20 (ex VAT)

AED 23.43

AED 23.43 1 Bag of 20 (inc. VAT)

Takachi Electric Industrial Hex POM Spacer DS3-8 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

8mm

Material

POM

For Screw Size

M3

Body Shape

Hex

Finish

Plain

Hex Size Across Flat

5.5mm

Country of Origin

Japan

Product details

Hex Duracon Spacer

Spacers for boards