Technical Document
Specifications
Length Metric
4mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Thread Size mm
3mm
Thread Size (mm)
3mm
Head Shape
Pan
Finish
Chromate
Material
Iron
Country of Origin
Japan
Product details
Screw set for spacer fixing
MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases
AED 7.88
AED 7.88 1 Bag of 20 (ex VAT)
AED 8.27
AED 8.27 1 Bag of 20 (inc. VAT)
1
AED 7.88
AED 7.88 1 Bag of 20 (ex VAT)
AED 8.27
AED 8.27 1 Bag of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 7.88 |
5 - 9 | AED 7.67 |
10 - 29 | AED 7.42 |
30+ | AED 7.00 |
Technical Document
Specifications
Length Metric
4mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Thread Size mm
3mm
Thread Size (mm)
3mm
Head Shape
Pan
Finish
Chromate
Material
Iron
Country of Origin
Japan
Product details
Screw set for spacer fixing
MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases