Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40, Grey Lid, 175 x 175 x 50mm

RS Stock No.: 174-8946Brand: Takachi Electric IndustrialManufacturers Part No.: PF18-5-18D
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

175 mm

External Height

50 mm

External Width

175 mm

External Dimensions

175 x 175 x 50mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

PF

Weight

302.1g

Stock information temporarily unavailable.

AED 145.90

AED 145.90 Each (ex VAT)

AED 153.19

AED 153.19 Each (inc. VAT)

Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40, Grey Lid, 175 x 175 x 50mm

AED 145.90

AED 145.90 Each (ex VAT)

AED 153.19

AED 153.19 Each (inc. VAT)

Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40, Grey Lid, 175 x 175 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

ABS

External Length

175 mm

External Height

50 mm

External Width

175 mm

External Dimensions

175 x 175 x 50mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

PF

Weight

302.1g