Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Takachi Electric Industrial PFF ABS PCB Enclosure

RS Stock No.: 186-1881Brand: Takachi Electric IndustrialManufacturers Part No.: PFF18-5-12W
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Length

132.4 mm

Internal Width

109.3 mm

Internal Height

37.4 mm

Body Material

ABS

Series

PFF

IP Rating

IP40

Standards Met

UL94V-0

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

Takachi Electric Industrial PFF ABS PCB Enclosure

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

Takachi Electric Industrial PFF ABS PCB Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Length

132.4 mm

Internal Width

109.3 mm

Internal Height

37.4 mm

Body Material

ABS

Series

PFF

IP Rating

IP40

Standards Met

UL94V-0

Country of Origin

Vietnam