Takachi Electric Industrial SPCP Series Transparent Polycarbonate Enclosure, IP65, Off-White Lid, 125 x 175 x 60mm

Technical Document
Specifications
Body Material
Polycarbonate
External Length
175 mm
External Height
60 mm
External Width
125 mm
External Dimensions
125 x 175 x 60mm
IP Rating
IP65
Colour
Transparent
Lid Colour
Off-White
Series
SPCP
Distrelec Product Id
30409162
Country of Origin
Estonia
AED 130.88
AED 130.88 Each (ex VAT)
AED 137.42
AED 137.42 Each (inc. VAT)
1
AED 130.88
AED 130.88 Each (ex VAT)
AED 137.42
AED 137.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Body Material
Polycarbonate
External Length
175 mm
External Height
60 mm
External Width
125 mm
External Dimensions
125 x 175 x 60mm
IP Rating
IP65
Colour
Transparent
Lid Colour
Off-White
Series
SPCP
Distrelec Product Id
30409162
Country of Origin
Estonia