Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 6 Terminals, 70 x 50 x 24mm

RS Stock No.: 906-0430Brand: Takachi Electric IndustrialManufacturers Part No.: TMC-6PGDistrelec Article No.: 30105678
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

70 x 50 x 24mm

Dimensions (L x W x H)

70 x 50 x 24mm

Material

Plastic

Length

70mm

Width

50mm

Height

24mm

IP Rating

IP65

Number of Terminals

6

Colour

Grey

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Distrelec Product Id

30105678

Country of Origin

Korea, Republic Of

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.

Stock information temporarily unavailable.

AED 168.66

AED 168.66 Each (ex VAT)

AED 177.09

AED 177.09 Each (inc. VAT)

Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 6 Terminals, 70 x 50 x 24mm

AED 168.66

AED 168.66 Each (ex VAT)

AED 177.09

AED 177.09 Each (inc. VAT)

Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 6 Terminals, 70 x 50 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

70 x 50 x 24mm

Dimensions (L x W x H)

70 x 50 x 24mm

Material

Plastic

Length

70mm

Width

50mm

Height

24mm

IP Rating

IP65

Number of Terminals

6

Colour

Grey

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Distrelec Product Id

30105678

Country of Origin

Korea, Republic Of

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.