TANCAP TECHNOLOGY 22μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
8mm
Dimensions
5 (Dia.) x 8mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details
Tantalum capacitor TB Series
AED 28.61
AED 5.722 Each (In a Pack of 5) (ex VAT)
AED 30.04
AED 6.008 Each (In a Pack of 5) (inc. VAT)
5
AED 28.61
AED 5.722 Each (In a Pack of 5) (ex VAT)
AED 30.04
AED 6.008 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.722 | AED 28.61 |
25 - 45 | AED 4.882 | AED 24.41 |
50 - 95 | AED 4.095 | AED 20.48 |
100 - 195 | AED 3.57 | AED 17.85 |
200+ | AED 3.045 | AED 15.22 |
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
8mm
Dimensions
5 (Dia.) x 8mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details