TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 35V dc, TBM Series
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
7.5mm
Dimensions
4.5 (Dia.) x 7.5mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
4.5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details
Tantalum capacitor TB Series
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
5
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.992 | AED 14.96 |
25 - 45 | AED 2.625 | AED 13.12 |
50 - 95 | AED 2.205 | AED 11.02 |
100 - 195 | AED 1.942 | AED 9.71 |
200+ | AED 1.68 | AED 8.40 |
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
7.5mm
Dimensions
4.5 (Dia.) x 7.5mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
4.5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details