Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector

RS Stock No.: 690-739Brand: TaoglasManufacturers Part No.: GW.05.0153L
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Taoglas

Internal/External

External

Frequency Range

2500 MHz

Antenna Physical Form

PCB

Connector Type

SMA

Antenna Mounting Type

PCB

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

AED 58.12

AED 58.12 Each (ex VAT)

AED 61.03

AED 61.03 Each (inc. VAT)

Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector

AED 58.12

AED 58.12 Each (ex VAT)

AED 61.03

AED 61.03 Each (inc. VAT)

Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 58.12
5+AED 56.86

Technical Document

Specifications

Brand

Taoglas

Internal/External

External

Frequency Range

2500 MHz

Antenna Physical Form

PCB

Connector Type

SMA

Antenna Mounting Type

PCB

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China