Technical Document
Specifications
Brand
TaoglasNumber of Output Ports
1
Insertion Loss
-1.9dB
Mounting Type
Surface Mount
Dimensions
17.78 x 10.35 x 3.2mm
Depth
3.2mm
Country of Origin
Taiwan, Province Of China
AED 36.07
AED 36.07 Each (ex VAT)
AED 37.87
AED 37.87 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.78 x 10.35 x 3.2mm
1
AED 36.07
AED 36.07 Each (ex VAT)
AED 37.87
AED 37.87 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.78 x 10.35 x 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TaoglasNumber of Output Ports
1
Insertion Loss
-1.9dB
Mounting Type
Surface Mount
Dimensions
17.78 x 10.35 x 3.2mm
Depth
3.2mm
Country of Origin
Taiwan, Province Of China


