TAP France Black Low Density Polyethylene Bin Bag, 110L Capacity, 35 μ Thickness, 200 per Package
Technical Document
Specifications
Brand
TAP FranceCapacity
110L
Colour
Black
Thickness
35 μ
Quantity
200
Material
Low Density Polyethylene
Width
700mm
Country of Origin
France
Stock information temporarily unavailable.
AED 525.45
AED 525.45 Each (ex VAT)
AED 551.72
AED 551.72 Each (inc. VAT)
TAP France Black Low Density Polyethylene Bin Bag, 110L Capacity, 35 μ Thickness, 200 per Package
1
AED 525.45
AED 525.45 Each (ex VAT)
AED 551.72
AED 551.72 Each (inc. VAT)
TAP France Black Low Density Polyethylene Bin Bag, 110L Capacity, 35 μ Thickness, 200 per Package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TAP FranceCapacity
110L
Colour
Black
Thickness
35 μ
Quantity
200
Material
Low Density Polyethylene
Width
700mm
Country of Origin
France