Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tasker 2 Core Audio Cable, 1.5 mm² CSA, 100m, Red

RS Stock No.: 288-7344Brand: TaskerManufacturers Part No.: C102 2X1.50Distrelec Article No.: 30069674
View all in Audio Cable

Technical Document

Specifications

Brand

Tasker

Audio Cable Type

Audio Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Red

Country of Origin

Italy

Stock information temporarily unavailable.

AED 731.30

AED 7.313 Each (ex VAT)

AED 767.86

AED 7.679 Each (inc. VAT)

Tasker 2 Core Audio Cable, 1.5 mm² CSA, 100m, Red

AED 731.30

AED 7.313 Each (ex VAT)

AED 767.86

AED 7.679 Each (inc. VAT)

Tasker 2 Core Audio Cable, 1.5 mm² CSA, 100m, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tasker

Audio Cable Type

Audio Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Red

Country of Origin

Italy