Technical Document
Specifications
Brand
TB Wood'sSize
247mm
Coupling Types
Flexible Elastomer
Torque Rating
622Nm
Misalignment - Angular
3°
Misalignment - Parallel
2.4mm
Length
302mm
Country of Origin
United States
AED 3,595.62
AED 3,595.62 Each (ex VAT)
AED 3,775.40
AED 3,775.40 Each (inc. VAT)
1
AED 3,595.62
AED 3,595.62 Each (ex VAT)
AED 3,775.40
AED 3,775.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TB Wood'sSize
247mm
Coupling Types
Flexible Elastomer
Torque Rating
622Nm
Misalignment - Angular
3°
Misalignment - Parallel
2.4mm
Length
302mm
Country of Origin
United States