TBS de Buck B.V., Power, 1.2m 4 Core, Black Polyurethane PUR Power Cable

RS Stock No.: 287-2464Brand: TBS de Buck B.V.Manufacturers Part No.: 30180780Distrelec Article No.: 30180780
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

1.2m

Armoured

No

Cable Type

Power

Sheath Material

Polyurethane PUR

Distrelec Product Id

30180780

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

TBS de Buck B.V., Power, 1.2m 4 Core, Black Polyurethane PUR Power Cable

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

TBS de Buck B.V., Power, 1.2m 4 Core, Black Polyurethane PUR Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

1.2m

Armoured

No

Cable Type

Power

Sheath Material

Polyurethane PUR

Distrelec Product Id

30180780

Country of Origin

Netherlands