Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TBS de Buck B.V., Electrical, 1.5m 5 Core, Black Polyurethane PUR Electrical Cable

RS Stock No.: 284-4989Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-171Distrelec Article No.: 30180858
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

1.5m

Cable Type

Electrical

Sheath Material

Polyurethane PUR

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 933.98

AED 933.98 Each (ex VAT)

AED 980.68

AED 980.68 Each (inc. VAT)

TBS de Buck B.V., Electrical, 1.5m 5 Core, Black Polyurethane PUR Electrical Cable

AED 933.98

AED 933.98 Each (ex VAT)

AED 980.68

AED 980.68 Each (inc. VAT)

TBS de Buck B.V., Electrical, 1.5m 5 Core, Black Polyurethane PUR Electrical Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

1.5m

Cable Type

Electrical

Sheath Material

Polyurethane PUR

Country of Origin

Netherlands