Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9.0 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Output Current
0.06A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±3%
Package
DIP
Isolation Voltage
500V
Width
16.5mm
Depth
16.6mm
Railway Approved
No
Series
CC-E
Load Regulation
600mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.79
Country of Origin
Japan
AED 523.22
AED 523.22 1 Tray of 10 (ex VAT)
AED 549.38
AED 549.38 1 Tray of 10 (inc. VAT)
1
AED 523.22
AED 523.22 1 Tray of 10 (ex VAT)
AED 549.38
AED 549.38 1 Tray of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 523.22 |
| 5 - 9 | AED 507.46 |
| 10 - 24 | AED 491.87 |
| 25 - 49 | AED 476.18 |
| 50+ | AED 461.26 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9.0 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Output Current
0.06A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±3%
Package
DIP
Isolation Voltage
500V
Width
16.5mm
Depth
16.6mm
Railway Approved
No
Series
CC-E
Load Regulation
600mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.79
Country of Origin
Japan


