Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount

RS Stock No.: 260-4570Brand: TDK-LambdaManufacturers Part No.: CCG1R5-12-12SR-RS
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 77.07

AED 77.07 Each (ex VAT)

AED 80.92

AED 80.92 Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount

AED 77.07

AED 77.07 Each (ex VAT)

AED 80.92

AED 80.92 Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 77.07
5 - 9AED 74.71
10 - 24AED 72.45
25 - 49AED 70.46
50+AED 69.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more