TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 18 → 76 V dc Input, 1.5W, Through Hole

RS Stock No.: 260-4594Brand: TDK-LambdaManufacturers Part No.: CCG1R5-48-12SF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 18 → 76 V dc Input, 1.5W, Through Hole

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 18 → 76 V dc Input, 1.5W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more