Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda DPP480 DIN Rail Power Supply, 90 → 264V ac, dc Input, 24V dc Output, 20A Output, 480W

RS Stock No.: 325-681Brand: TDK-LambdaManufacturers Part No.: DPP-480-24-1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DPP480

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

Power Rating

480W

Country of Origin

China

Stock information temporarily unavailable.

AED 1,102.08

AED 1,102.08 Each (ex VAT)

AED 1,157.18

AED 1,157.18 Each (inc. VAT)

TDK-Lambda DPP480 DIN Rail Power Supply, 90 → 264V ac, dc Input, 24V dc Output, 20A Output, 480W

AED 1,102.08

AED 1,102.08 Each (ex VAT)

AED 1,157.18

AED 1,157.18 Each (inc. VAT)

TDK-Lambda DPP480 DIN Rail Power Supply, 90 → 264V ac, dc Input, 24V dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DPP480

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

Power Rating

480W

Country of Origin

China