TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,

RS Stock No.: 183-3535Brand: TDK-LambdaManufacturers Part No.: DRB-120-24-1Distrelec Article No.: 30239356
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRB120-480

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

35 x 125 x 124mm

Width

35mm

Depth

125mm

Height

124mm

Minimum Temperature

-25°C

Efficiency

93%

Ripple And Noise

<1%

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<1%

Special Features

Curve B Conducted & Radiated EMI, Easier System Integration, High Efficiency, More Space in Control Equipment, Narrow Width, Saves Energy & Cost

Mounting Type

DIN Rail Mount

Standards Met

CE Mark, CISPR11-B, CISPR22-B, EN/UL/CSA62368-1, EN55011-B, EN55032-B, EN61204-3 Class A, IEC/EN/UL/CSA60950-1, IEC/EN62477-1, UL508

Maximum Temperature

+70°C

Distrelec Product Id

30239356

Country of Origin

China

Stock information temporarily unavailable.

AED 362.78

AED 362.78 Each (ex VAT)

AED 380.92

AED 380.92 Each (inc. VAT)

TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,

AED 362.78

AED 362.78 Each (ex VAT)

AED 380.92

AED 380.92 Each (inc. VAT)

TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRB120-480

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

35 x 125 x 124mm

Width

35mm

Depth

125mm

Height

124mm

Minimum Temperature

-25°C

Efficiency

93%

Ripple And Noise

<1%

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<1%

Special Features

Curve B Conducted & Radiated EMI, Easier System Integration, High Efficiency, More Space in Control Equipment, Narrow Width, Saves Energy & Cost

Mounting Type

DIN Rail Mount

Standards Met

CE Mark, CISPR11-B, CISPR22-B, EN/UL/CSA62368-1, EN55011-B, EN55032-B, EN61204-3 Class A, IEC/EN/UL/CSA60950-1, IEC/EN62477-1, UL508

Maximum Temperature

+70°C

Distrelec Product Id

30239356

Country of Origin

China