Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

RS Stock No.: 815-3127Brand: TDK-LambdaManufacturers Part No.: DRB-30-24-1Distrelec Article No.: 11080685
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

21 x 75 x 95mm

Width

75mm

Depth

90mm

Height

75mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

40mV

Load Regulation

240mV

Maximum Temperature

+70°C

Distrelec Product Id

11080685

Country of Origin

Malaysia

Product details

DRB Series DIN Rail Power Supplies

The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W. 
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.

Features and Benefits

• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input

Product Application Information

• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast

Stock information temporarily unavailable.

AED 188.16

AED 188.16 Each (ex VAT)

AED 197.57

AED 197.57 Each (inc. VAT)

TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

AED 188.16

AED 188.16 Each (ex VAT)

AED 197.57

AED 197.57 Each (inc. VAT)

TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

21 x 75 x 95mm

Width

75mm

Depth

90mm

Height

75mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

40mV

Load Regulation

240mV

Maximum Temperature

+70°C

Distrelec Product Id

11080685

Country of Origin

Malaysia

Product details

DRB Series DIN Rail Power Supplies

The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W. 
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.

Features and Benefits

• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input

Product Application Information

• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast