Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda DRL10-100 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.67A Output,

RS Stock No.: 186-0210Brand: TDK-LambdaManufacturers Part No.: DRL-100-24-1/C2Distrelec Article No.: 30239359
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRL10-100

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.67A

Power Rating

100W

Dimensions

72 x 55.6 x 91mm

Height

91mm

Width

72mm

Depth

55.6mm

Standards Met

CE, CSA22.2 No.60950-1, EN55022-A, EN55022-B Conducted, EN60950-1, IEC 60068-2-6, NEC Class 2, UL1310 Class 2 (LPS), UL508 Listed, UL60950-1

Load Regulation

240mV

Efficiency

95%

Ripple And Noise

240mV

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Distrelec Product Id

30239359

Country of Origin

China

Stock information temporarily unavailable.

AED 304.21

AED 304.21 Each (ex VAT)

AED 319.42

AED 319.42 Each (inc. VAT)

TDK-Lambda DRL10-100 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.67A Output,

AED 304.21

AED 304.21 Each (ex VAT)

AED 319.42

AED 319.42 Each (inc. VAT)

TDK-Lambda DRL10-100 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.67A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRL10-100

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.67A

Power Rating

100W

Dimensions

72 x 55.6 x 91mm

Height

91mm

Width

72mm

Depth

55.6mm

Standards Met

CE, CSA22.2 No.60950-1, EN55022-A, EN55022-B Conducted, EN60950-1, IEC 60068-2-6, NEC Class 2, UL1310 Class 2 (LPS), UL508 Listed, UL60950-1

Load Regulation

240mV

Efficiency

95%

Ripple And Noise

240mV

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Distrelec Product Id

30239359

Country of Origin

China