TDK-Lambda DRL-10 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 420mA Output, 10W

Technical Document
Specifications
Brand
TDK-LambdaSeries
DRL-10
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
420mA
Dimensions
18 x 55.6 x 94mm
Depth
55.6mm
Width
18mm
Height
91mm
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
Load Regulation
240mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Ripple And Noise
240mV
Country of Origin
China
Product details
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
Features and Benefits
• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C
Product Application Information
• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy
AED 114.24
AED 114.24 Each (ex VAT)
AED 119.95
AED 119.95 Each (inc. VAT)
1
AED 114.24
AED 114.24 Each (ex VAT)
AED 119.95
AED 119.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaSeries
DRL-10
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
420mA
Dimensions
18 x 55.6 x 94mm
Depth
55.6mm
Width
18mm
Height
91mm
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
Load Regulation
240mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Ripple And Noise
240mV
Country of Origin
China
Product details
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
Features and Benefits
• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C
Product Application Information
• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy