Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda 110W Power Brick AC/DC Adapter 28V dc Output, 3.93A Output

RS Stock No.: 194-3181Brand: TDK-LambdaManufacturers Part No.: DTM-110PW-280-C8
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

28V dc

Input Voltage

100 → 240V ac

Output Current

3.93A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

110W

Cable Length

1m

Medical Approved

Yes

Efficiency

>89%

Width

63mm

Depth

31.6mm

Minimum Temperature

-20°C

Series

DTM110-C8

Energy Efficiency Level

VI

Load Regulation

±3%

Length

140mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 560.96

AED 560.96 Each (ex VAT)

AED 589.01

AED 589.01 Each (inc. VAT)

TDK-Lambda 110W Power Brick AC/DC Adapter 28V dc Output, 3.93A Output

AED 560.96

AED 560.96 Each (ex VAT)

AED 589.01

AED 589.01 Each (inc. VAT)

TDK-Lambda 110W Power Brick AC/DC Adapter 28V dc Output, 3.93A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 560.96
5 - 9AED 544.16
10 - 24AED 527.31
25 - 49AED 516.44
50+AED 507.31

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

28V dc

Input Voltage

100 → 240V ac

Output Current

3.93A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

110W

Cable Length

1m

Medical Approved

Yes

Efficiency

>89%

Width

63mm

Depth

31.6mm

Minimum Temperature

-20°C

Series

DTM110-C8

Energy Efficiency Level

VI

Load Regulation

±3%

Length

140mm

Country of Origin

Taiwan, Province Of China