TDK-Lambda 250W Power Brick AC/DC Adapter 24V dc Output, 10.41A Output

RS Stock No.: 194-3186Brand: TDK-LambdaManufacturers Part No.: DTM-250PW-240-D
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

10.41A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

250W

Cable Length

800mm

Medical Approved

Yes

Efficiency

>89%

Width

90mm

Depth

44mm

Minimum Temperature

-20°C

Series

DTM250-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

200mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,076.88

AED 1,076.88 Each (ex VAT)

AED 1,130.72

AED 1,130.72 Each (inc. VAT)

TDK-Lambda 250W Power Brick AC/DC Adapter 24V dc Output, 10.41A Output

AED 1,076.88

AED 1,076.88 Each (ex VAT)

AED 1,130.72

AED 1,130.72 Each (inc. VAT)

TDK-Lambda 250W Power Brick AC/DC Adapter 24V dc Output, 10.41A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,076.88
5 - 9AED 1,044.64
10 - 24AED 1,018.60
25 - 49AED 1,001.96
50+AED 984.43

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

10.41A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

250W

Cable Length

800mm

Medical Approved

Yes

Efficiency

>89%

Width

90mm

Depth

44mm

Minimum Temperature

-20°C

Series

DTM250-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

200mm

Country of Origin

Taiwan, Province Of China