Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Output Current
7.5A
Maximum Temperature
+40°C
Output Connector
KPPx-4P
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Cable Length
1050mm
Medical Approved
Yes
Standards Met
ErP Compliant
Load Regulation
±5%
Line Regulation Range
±5%
Length
170mm
Width
64.8mm
Depth
38.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply
DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B
Standards
UL60601-1, EN60601-1, IEC60601-1
Switch Mode - TDK Lambda
AED 591.62
AED 591.62 Each (ex VAT)
AED 621.20
AED 621.20 Each (inc. VAT)
1
AED 591.62
AED 591.62 Each (ex VAT)
AED 621.20
AED 621.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 591.62 |
5 - 9 | AED 573.82 |
10 - 24 | AED 556.13 |
25 - 49 | AED 547.00 |
50+ | AED 537.34 |
Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Output Current
7.5A
Maximum Temperature
+40°C
Output Connector
KPPx-4P
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Cable Length
1050mm
Medical Approved
Yes
Standards Met
ErP Compliant
Load Regulation
±5%
Line Regulation Range
±5%
Length
170mm
Width
64.8mm
Depth
38.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply
DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B
Standards
UL60601-1, EN60601-1, IEC60601-1