Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, EFE300-24-ECMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90 →

RS Stock No.: 667-5635Brand: TDK-LambdaManufacturers Part No.: EFE300-24-ECMDS
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

158mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300 & 400W, Universal Input, Single Output, EFE Series

Miniature size, high power density
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,602.82

AED 1,602.82 Each (ex VAT)

AED 1,682.96

AED 1,682.96 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE300-24-ECMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90 →

AED 1,602.82

AED 1,602.82 Each (ex VAT)

AED 1,682.96

AED 1,682.96 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE300-24-ECMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,602.82
5 - 9AED 1,554.68
10 - 24AED 1,506.70
25 - 49AED 1,458.56
50+AED 1,410.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

158mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300 & 400W, Universal Input, Single Output, EFE Series

Miniature size, high power density
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more