Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12, 12V dc, 8.5A, 100W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 319-2893Brand: TDK-LambdaManufacturers Part No.: HK100A-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

5.91in

Width

1.52in

Depth

3.66in

Efficiency

81%

Minimum Temperature

0°C

Weight

540g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12, 12V dc, 8.5A, 100W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12, 12V dc, 8.5A, 100W, 1 Output, 110 → 175 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

5.91in

Width

1.52in

Depth

3.66in

Efficiency

81%

Minimum Temperature

0°C

Weight

540g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.