Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
5.91in
Width
1.52in
Depth
3.66in
Efficiency
82%
Minimum Temperature
0°C
Weight
540g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 100 W
Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
5.91in
Width
1.52in
Depth
3.66in
Efficiency
82%
Minimum Temperature
0°C
Weight
540g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 100 W
Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
